Images are for reference only
EDA Models
On-Shore Tech OSTTR163550
Manufacturer | |
Mfr. Part # | OSTTR163550 |
LCSC Part # | C5704844 |
Package | Plugin,P=3.81mm |
Customer # | |
Description | 8A 300V Green Direct Insert 3.81mm 1 16 Plugin,P=3.81mm Screw Terminal Blocks ROHS |
Datasheet | On-Shore Tech OSTTR163550 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Screw Terminal Blocks | |
Manufacturer | On-Shore Tech | |
Package | Plugin,P=3.81mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | On-Shore Tech OSTTR163550 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 13.5421 | $ 13.54 |
200+ | $ 5.4039 | $ 1080.78 |
500+ | $ 5.2234 | $ 2611.70 |
1,000+ | $ 5.1339 | $ 5133.90 |
Standard Packaging 1/Full
Bag |