Images are for reference only
EDA Models
DEGSON DG127A3-5.08-09P-14-00A(H)
Manufacturer |
DEGSON
Asian Brands |
Mfr. Part # | DG127A3-5.08-09P-14-00A(H) |
LCSC Part # | C784570 |
Package | Plugin,P=5.08mm |
Customer # | |
Description | 3x3P -40℃~+105℃ 12A 300V Green 14~30 Direct Insert 5.08mm 0.2~1.5 3 3 Plugin,P=5.08mm Screw Terminal Blocks ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Screw Terminal Blocks | |
Manufacturer | DEGSON | |
Package | Plugin,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 320 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
223 

223
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.5363 | $ 1.54 |
10+ | $ 1.2803 | $ 12.80 |
30+ | $ 1.1384 | $ 34.15 |
100+ | $ 0.9795 | $ 97.95 |
640+ | $ 0.9086 | $ 581.50 |
960+ | $ 0.8762 | $ 841.15 |
Standard Packaging 320/Full
Box |
Better price for more quantity?
$