LIJIE 0.06mm*14*20cm
Manufacturer |
LIJIE
Asian Brands |
Mfr. Part # | 0.06mm*14*20cm |
LCSC Part # | C41411731 |
Package | - |
Customer # | |
Description | Self-sealing bag ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Handling/Packaging/Storage/Self-sealing bag | |
Manufacturer | LIJIE | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 100 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Bulk |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.3039 | $ 1.30 |
10+ | $ 1.2519 | $ 12.52 |
Standard Packaging 1/Full
Bag |