CREE LED C6D10065A
| Manufacturer | |
| Mfr. Part # | C6D10065A |
| LCSC Part # | C7497906 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | 650V,10A Silicon Carbide Schottky Diode |
| Description | 86A 650V 1.5V@10A 37A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | CREE LED | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7677 | $ 2.77 |
10+ | $ 2.3491 | $ 23.49 |
50+ | $ 2.0866 | $ 104.33 |
100+ | $ 1.8194 | $ 181.94 |
500+ | $ 1.6974 | $ 848.70 |
1,000+ | $ 1.6449 | $ 1644.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$