SUPSiC GC3D20065A
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GC3D20065A |
| LCSC Part # | C7435072 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | DIODE SIC 650V 55A TO-220-2 |
| Description | SiC Diode 650V 55A Through Hole TO-220-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SUPSiC | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
235 
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1348 | $ 1.13 |
10+ | $ 0.9384 | $ 9.38 |
50+ | $ 0.8309 | $ 41.55 |
100+ | $ 0.7093 | $ 70.93 |
500+ | $ 0.6547 | $ 327.35 |
1,000+ | $ 0.6313 | $ 631.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$