TI JM54AC151SEA-RH
| Manufacturer | |
| Mfr. Part # | JM54AC151SEA-RH |
| LCSC Part # | C4469936 |
| Package | CDIP-16 |
| Customer # | |
| Description | 24mA 2V~6V 24mA CDIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | CDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 289.7861 | $ 289.79 |
200+ | $ 112.1445 | $ 22428.90 |
500+ | $ 108.2027 | $ 54101.35 |
1,000+ | $ 106.2552 | $ 106255.20 |
Standard Packaging 25/Full
Tube | ||