7% OFF
Images are for reference only
EDA Models
CHINT ND16-22DS/2 AC/DC 24V Y
Manufacturer | |
Mfr. Part # | ND16-22DS/2 AC/DC 24V Y |
LCSC Part # | C5151491 |
Package | - |
Customer # | |
Description | Signal lights |
Datasheet | CHINT ND16-22DS/2 AC/DC 24V Y |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Signal lights | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9405500000 |
USHTS | 9405504000 |
TARIC | 9405500090 |
CAHTS | 9405509000 |
BRHTS | 94055000 |
INHTS | 94055000 |
MXHTS | 9405.50.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT ND16-22DS/2 AC/DC 24V Y |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
In-Stock: 25
25 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.5256 $ 0.4889 | $ 0.49 |
Better price for more quantity?
$