ANHI ADW120N040BH
| Manufacturer |
ANHI
Asian Brands |
| Mfr. Part # | ADW120N040BH |
| LCSC Part # | C22470095 |
| Package | TO-247-3L |
| Customer # | |
| Description | 1.2kV 60mΩ 273W TO-247-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ANHI | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.2259 | $ 13.23 |
10+ | $ 12.6007 | $ 126.01 |
30+ | $ 11.5175 | $ 345.53 |
90+ | $ 10.5721 | $ 951.49 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$