Images are for reference only

ATTEN ST-80(220V 80W)

Manufacturer ATTEN
Mfr. Part # ST-80(220V 80W)
LCSC Part # C5309641
Package -
Customer #
EasyEDA
ECCN -
Description Soldering station

Specifications

0 products found. Show Similar
Attribute Value Search
Category Tool/Soldering station
0 products found. Show Similar
In-Stock: 1
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 76.239 $ 76.24
Inquiry for more quantity
WHS-South: 1
WHS-North: 0
WHS-HK: 0