DEALS
Images are for reference only

Murata Electronics ECASD40G227M009K00

Manufacturer Murata Electronics
Mfr. Part # ECASD40G227M009K00
LCSC Part # C668511
Package SMD,4.3x7.3mm
Customer #
Datasheet Murata Electronics ECASD40G227M009K00
EasyEDA
ECCN EAR99
Description 4V 220uF ±20% SMD,4.3x7.3mm Solid Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet Murata Electronics ECASD40G227M009K00
RoHS
0 products found. Show Similar
In Stock: 1117
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1117
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.1704 $0.568 $ 0.17
10+ $ 0.0955 $0.4773 $ 0.96
30+ $ 0.0432 $0.4312 $ 1.30
100+ $ 0.0386 $0.3851 $ 3.86
500+ $ 0.0358 $0.358 $ 17.90
1000+ $ 0.0344 $0.3437 $ 34.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.