Images are for reference only

Zhaoqing Ruilong Elec. 8101LFMAA12H2RR00O

Manufacturer Zhaoqing Ruilong Elec.
Mfr. Part # 8101LFMAA12H2RR00O
LCSC Part # C723133
Package Plugin,D6.3xL12mm
Customer #
Datasheet Zhaoqing Ruilong Elec. 8101LFMAA12H2RR00O
EasyEDA
ECCN -
Description 50V 100uF Polymer ±20% 50mΩ@100kHz 1.15A@100kHz Plugin,D6.3xL12mm Solid Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet Zhaoqing Ruilong Elec. 8101LFMAA12H2RR00O
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $0.2655 $ 0.27
10+ $0.2187 $ 2.19
30+ $0.1987 $ 5.96
100+ $0.1737 $ 17.37
500+ $0.1348 $ 67.40
1000+ $0.1281 $ 128.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.