Lelon OVH221M0JTR-0604
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | OVH221M0JTR-0604 |
| LCSC Part # | C250056 |
| Package | SMD,D6.3xL4.4mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 6.3V SMD |
| Description | 220uF ±20% 6.3V SMD,D6.3xL4.4mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D6.3xL4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1864 | $ 0.93 |
50+ | $ 0.1443 | $ 7.22 |
150+ | $ 0.1263 | $ 18.95 |
1,000+ | $ 0.1038 | $ 103.80 |
2,000+ | $ 0.0937 | $ 187.40 |
5,000+ | $ 0.0877 | $ 438.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$