Altran Magnetics, LLC ASR-SQF480D60ZW
| Manufacturer | |
| Mfr. Part # | ASR-SQF480D60ZW |
| LCSC Part # | C6127235 |
| Package | - |
| Customer # | |
| Description | 3 Form A (3PST-NO) 24V~530V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 343.1395 | $ 343.14 |
200+ | $ 136.9152 | $ 27383.04 |
496+ | $ 132.3407 | $ 65640.99 |
1,000+ | $ 130.0789 | $ 130078.90 |
Standard Packaging 8/Full
Box | ||