PANASONIC AQS221R2SX
| Manufacturer | |
| Mfr. Part # | AQS221R2SX |
| LCSC Part # | C719521 |
| Package | SOIC-16-175mil |
| Customer # | |
| Key Attributes | PhotoMOS (MOSFET output optocoupler) |
| Description | 1 Form A (SPST-NO) 1.5V 0V~40V SOIC-16-175mil Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | SOIC-16-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.6356 | $ 16.64 |
10+ | $ 16.4164 | $ 164.16 |
30+ | $ 16.0362 | $ 481.09 |
100+ | $ 15.7033 | $ 1570.33 |
500+ | $ 15.5093 | $ 7754.65 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$