Images are for reference only
EDA Models
Visaton KL 33 MK 2 - 100 V
Manufacturer | |
Mfr. Part # | KL 33 MK 2 - 100 V |
LCSC Part # | C3311081 |
Package | - |
Customer # | |
Description | 4Ω 50W Speakers ROHS |
Datasheet | Visaton KL 33 MK 2 - 100 V |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Audio Products / Vibration Motors/Speakers | |
Manufacturer | Visaton | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8518290000 |
USHTS | 8518298000 |
TARIC | 8518290010 |
CAHTS | 8518290000 |
BRHTS | 85182990 |
INHTS | 85182910 |
MXHTS | 8518.29.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Visaton KL 33 MK 2 - 100 V |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 309.5524 | $ 309.55 |
Standard Packaging 2/Full
Bag |