Visaton PL 7 RV 8 OHM (NVS S 3000-N)
| Manufacturer | |
| Mfr. Part # | PL 7 RV 8 OHM (NVS S 3000-N) |
| LCSC Part # | C6735271 |
| Package | - |
| Customer # | |
| Description | 8Ω 550Hz 10W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 48.5053 | $ 48.51 |
198+ | $ 19.3542 | $ 3832.13 |
Standard Packaging 18/Full
Bag | ||