Images are for reference only
EDA Models
Visaton WB 16 - 100 V/8 OHM (BLACK)
Manufacturer | |
Mfr. Part # | WB 16 - 100 V/8 OHM (BLACK) |
LCSC Part # | C3310585 |
Package | - |
Customer # | |
Description | 8Ω 60W Speakers ROHS |
Datasheet | Visaton WB 16 - 100 V/8 OHM (BLACK) |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Audio Products / Vibration Motors/Speakers | |
Manufacturer | Visaton | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8518290000 |
USHTS | 8518298000 |
TARIC | 8518290010 |
CAHTS | 8518290000 |
BRHTS | 85182990 |
INHTS | 85182910 |
MXHTS | 8518.29.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Visaton WB 16 - 100 V/8 OHM (BLACK) |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 4 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 133.7471 | $ 133.75 |
Standard Packaging 4/Full
Bag |