Images are for reference only
EDA Models
Amphenol ICC HA1650500000G
Manufacturer | |
Mfr. Part # | HA1650500000G |
LCSC Part # | C6873049 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | 2.54mm 2A 16P 150V Direct Insert Green 16 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS |
Datasheet | Amphenol ICC HA1650500000G |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | Amphenol ICC | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC HA1650500000G |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2070 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 6.5501 | $ 6.55 |
200+ | $ 2.6143 | $ 522.86 |
500+ | $ 2.5264 | $ 1263.20 |
1,000+ | $ 2.484 | $ 2484.00 |
Standard Packaging 2070/Full
Bag |