Images are for reference only
EDA Models
Amphenol ICC HT2230800000G
Manufacturer | |
Mfr. Part # | HT2230800000G |
LCSC Part # | C6631577 |
Package | Plugin,P=5.08mm |
Customer # | |
Description | 5.08mm 15A 22P 300V Direct Insert Gray 22 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS |
Datasheet | Amphenol ICC HT2230800000G |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | Amphenol ICC | |
Package | Plugin,P=5.08mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC HT2230800000G |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 10.5902 | $ 10.59 |
200+ | $ 4.2253 | $ 845.06 |
500+ | $ 4.0841 | $ 2042.05 |
1,000+ | $ 4.0142 | $ 4014.20 |
Standard Packaging 2000/Full
Bag |