25% OFF
Images are for reference only
EDA Models
MAX MX205V-3.5-08P-GN01-Cu-A
Manufacturer | |
Mfr. Part # | MX205V-3.5-08P-GN01-Cu-A |
LCSC Part # | C7497338 |
Package | Plugin,P=3.5mm |
Customer # | |
Description | 0.2~1.5 3.5mm 16~24 1x8P -40℃~+105℃ 10A 8P Direct Insert 300V Green 8 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS |
Datasheet | MAX MX205V-3.5-08P-GN01-Cu-A |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | MAX | |
Package | Plugin,P=3.5mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | MAX MX205V-3.5-08P-GN01-Cu-A |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
600
600
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.2077 $ 0.9058 | $ 0.91 |
10+ | $ 1.0197 $ 0.7648 | $ 7.65 |
50+ | $ 0.9163 $ 0.6873 | $ 34.37 |
100+ | $ 0.7989 $ 0.5992 | $ 59.92 |
600+ | $ 0.7472 $ 0.5604 | $ 336.24 |
900+ | $ 0.7237 $ 0.5428 | $ 488.52 |
Standard Packaging 50/Full
Tray |
Better price for more quantity?
$