Images are for reference only
EDA Models
METZ CONNECT GmbH AST1250304
Manufacturer | |
Mfr. Part # | AST1250304 |
LCSC Part # | C17595713 |
Package | Plugin,P=5mm |
Customer # | |
Description | 5mm 15A 6P 300V Direct Insert Gray 3 2 Plugin,P=5mm Spring Clamp System Terminal Block ROHS |
Datasheet | METZ CONNECT GmbH AST1250304 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | METZ CONNECT GmbH | |
Package | Plugin,P=5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | METZ CONNECT GmbH AST1250304 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 4.0744 | $ 4.07 |
200+ | $ 1.6264 | $ 325.28 |
500+ | $ 1.5721 | $ 786.05 |
1,000+ | $ 1.5457 | $ 1545.70 |
Standard Packaging 100/Full
Bag |