On-Shore Tech OSTHF167081
Manufacturer | |
Mfr. Part # | OSTHF167081 |
LCSC Part # | C7323251 |
Package | Plugin,P=5mm |
Customer # | |
Description | 5mm 10A 16P 300V Direct Insert Gray 16 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | On-Shore Tech | |
Package | Plugin,P=5mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 9.1056 | $ 9.11 |
200+ | $ 3.6327 | $ 726.54 |
500+ | $ 3.5119 | $ 1755.95 |
1,000+ | $ 3.4516 | $ 3451.60 |
Standard Packaging 1/Full
Bag |