Images are for reference only
EDA Models
On-Shore Tech OSTHG080080
Manufacturer | |
Mfr. Part # | OSTHG080080 |
LCSC Part # | C5839996 |
Package | Plugin,P=5mm |
Customer # | |
Description | 5mm 15A 8P 300V Direct Insert Gray 8 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS |
Datasheet | On-Shore Tech OSTHG080080 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | On-Shore Tech | |
Package | Plugin,P=5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | On-Shore Tech OSTHG080080 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.6898 | $ 3.69 |
200+ | $ 1.4729 | $ 294.58 |
500+ | $ 1.4229 | $ 711.45 |
1,000+ | $ 1.3987 | $ 1398.70 |
Standard Packaging 1/Full
Bag |