Images are for reference only
EDA Models
Phoenix Contact 1823586
Manufacturer | |
Mfr. Part # | 1823586 |
LCSC Part # | C6394869 |
Package | Plugin,P=5.08mm |
Customer # | |
Description | 5.08mm 10A 8P 300V Direct Insert Black 8 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS |
Datasheet | Phoenix Contact 1823586 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | Phoenix Contact | |
Package | Plugin,P=5.08mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Phoenix Contact 1823586 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 4.4952 | $ 4.50 |
200+ | $ 1.7937 | $ 358.74 |
400+ | $ 1.7349 | $ 693.96 |
1,000+ | $ 1.7048 | $ 1704.80 |
Standard Packaging 200/Full
Reel |