Images are for reference only
EDA Models
Phoenix Contact 1824640
Manufacturer | |
Mfr. Part # | 1824640 |
LCSC Part # | C5873689 |
Package | SMD,P=3.81mm |
Customer # | |
Description | 3.81mm 10A 3P 300V Standing paste Black 3 1 SMD,P=3.81mm Spring Clamp System Terminal Block ROHS |
Datasheet | Phoenix Contact 1824640 |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | Phoenix Contact | |
Package | SMD,P=3.81mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | Phoenix Contact 1824640 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.6555 | $ 2.66 |
300+ | $ 1.0603 | $ 318.09 |
600+ | $ 1.0254 | $ 615.24 |
900+ | $ 1.0064 | $ 905.76 |
Standard Packaging 300/Full
Reel |