Images are for reference only
EDA Models
WEIDMULLER 1824810000
Manufacturer | |
Mfr. Part # | 1824810000 |
LCSC Part # | C6368244 |
Package | Plugin,P=5.08mm |
Customer # | |
Description | 5.08mm 12A 2P 300V Direct Insert Black 2 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS |
Datasheet | WEIDMULLER 1824810000 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | WEIDMULLER | |
Package | Plugin,P=5.08mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | WEIDMULLER 1824810000 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 59 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.0238 | $ 1.02 |
177+ | $ 0.4096 | $ 72.50 |
472+ | $ 0.3953 | $ 186.58 |
1,003+ | $ 0.3889 | $ 390.07 |
Standard Packaging 59/Full
Tube |