Images are for reference only
EDA Models
WEIDMULLER 1988680000
Manufacturer | |
Mfr. Part # | 1988680000 |
LCSC Part # | C5877710 |
Package | Plugin,P=10mm |
Customer # | |
Description | 10mm 61A 10P 1kV Direct Insert Black 10 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS |
Datasheet | WEIDMULLER 1988680000 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | WEIDMULLER | |
Package | Plugin,P=10mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | WEIDMULLER 1988680000 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 60.9666 | $ 60.97 |
200+ | $ 24.3263 | $ 4865.26 |
500+ | $ 23.5137 | $ 11756.85 |
1,000+ | $ 23.1121 | $ 23112.10 |
Standard Packaging 10/Full
Bag |