Images are for reference only
EDA Models
LCSC 1020M*19MM*0.8MM*/20KG
Manufacturer | |
Mfr. Part # | 1020M*19MM*0.8MM*/20KG |
LCSC Part # | C2879961 |
Package | - |
Customer # | |
Description | Straps/ropes |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Handling/Packing/Storage/Straps/ropes | |
Manufacturer | LCSC | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now