Domestic MRO 50cm*5*100m-bhm
Manufacturer |
Domestic MRO
Asian Brands |
Mfr. Part # | 50cm*5*100m-bhm |
LCSC Part # | C42396809 |
Package | - |
Customer # | |
Description | Stretch film/rust prevention film ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Handling/Packaging/Storage/Stretch film/rust prevention film | |
Manufacturer | Domestic MRO | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Reel |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 11.8113 | $ 11.81 |
Standard Packaging 1/Full
|