ADI LTC4217CFE#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC4217CFE#TRPBF |
| LCSC Part # | C687466 |
| Package | TSSOP-20-175mil |
| Customer # | |
| Description | 1 2.9V~26.5V TSSOP-20-175mil Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Package | TSSOP-20-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.1508 | $ 6.15 |
200+ | $ 2.3801 | $ 476.02 |
500+ | $ 2.2967 | $ 1148.35 |
1,000+ | $ 2.2566 | $ 2256.60 |
Standard Packaging 2500/Full
Reel | ||