8% OFF
Images are for reference only
EDA Models
CHINT NXHB-125 3P 40A
Manufacturer | |
Mfr. Part # | NXHB-125 3P 40A |
LCSC Part # | C4255125 |
Package | - |
Customer # | |
Description | Switch disconnection |
Datasheet | CHINT NXHB-125 3P 40A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Switch disconnection | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8536500090 |
USHTS | 8536507000 |
TARIC | 8536500300 |
CAHTS | 8536501000 |
BRHTS | 85365090 |
INHTS | 85365090 |
MXHTS | 8536.50.09 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT NXHB-125 3P 40A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.4626 $ 2.2656 | $ 2.27 |