VISHAY 1N4936-E3/54
| Manufacturer | |
| MPN | 1N4936-E3/54 |
| LCSC Part # | C5357982 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | DIODE GP 400V 1A DO-204AL(DO-41) |
| Description | Diode Independent 400V 1A Through Hole DO-204AL(DO-41) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5500 |
| Sales Unit | Piece |
In-Stock:
635
635
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0616 | $ 0.31 |
50+ | $ 0.0481 | $ 2.41 |
150+ | $ 0.0414 | $ 6.21 |
500+ | $ 0.0364 | $ 18.20 |
2,500+ | $ 0.0323 | $ 80.75 |
5,500+ | $ 0.0303 | $ 166.65 |
Standard Packaging 5500/Full
Reel | ||
Better price for more quantity?
$