Slkor MMBD2838
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | MMBD2838 |
| LCSC Part # | C41369498 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA SOT-23 |
| Description | Diode 80V 100mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,960 
2,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0246 | $ 0.49 |
200+ | $ 0.0192 | $ 3.84 |
600+ | $ 0.0162 | $ 9.72 |
3,000+ | $ 0.0144 | $ 43.20 |
9,000+ | $ 0.0128 | $ 115.20 |
21,000+ | $ 0.0119 | $ 249.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$