Brightking 5.0SMDJ33CA/TR13
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | 5.0SMDJ33CA/TR13 |
| LCSC Part # | C112941 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 53.3VC SMC(DO-214AB) |
| Description | 93.9A@10/1000us 5kW@10/1000us 53.3V Bidirectional 33V SMC(DO-214AB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
615 
615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3943 | $ 0.39 |
10+ | $ 0.3148 | $ 3.15 |
30+ | $ 0.2805 | $ 8.42 |
100+ | $ 0.2369 | $ 23.69 |
500+ | $ 0.2182 | $ 109.10 |
1,000+ | $ 0.2073 | $ 207.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$