Home   /   Products   /   Pushbutton Switches & Relays   /   Tactile Switches   /   Made in China 6×6×5mm
See an Error?
Made in China 6×6×5mm

Images are for reference only.

Add to Favourites

Made in China 6×6×5mm


Manufacturer Made in China
Mfr.Part # 6×6×5mm
LCSC Part # C21456
Package -
Customer #
Datasheet

Made in China 6×6×5mm

Description

SPST-NO 50mA @ 12VDC Top Actuated Standard Tactile Switches RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Pushbutton Switches & Relays/Tactile Switches
Datasheet

Made in China 6×6×5mm

RoHS
Package -
Manufacturer Made in China
Brand Category Made In Asia Brands
Packaging -
Circuit SPST-NO
Contact Rating @ Voltage 50mA @ 12VDC
Actuator Orientation Top Actuated
Actuator Type Standard
Illumination Non-Illuminated
Illumination Type, Color -
Operating Force -
Outline 6.00mm x 6.00mm
Switch Height 5.00mm
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.