DEALON TC-1212DR-5.0H-250
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | TC-1212DR-5.0H-250 |
| LCSC Part # | C17702568 |
| Package | Through Hole,12x12mm |
| Customer # | |
| Description | Tactile Switch 5mm 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | Through Hole,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0586 | $ 0.59 |
100+ | $ 0.046 | $ 4.60 |
500+ | $ 0.0397 | $ 19.85 |
1,000+ | $ 0.035 | $ 35.00 |
5,000+ | $ 0.0312 | $ 156.00 |
10,000+ | $ 0.0293 | $ 293.00 |
Standard Packaging 500/Full
Bag | ||