DEALON TC-1212DR-6.5H-250
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | TC-1212DR-6.5H-250 |
| LCSC Part # | C17702571 |
| Package | Through Hole,12x12mm |
| Customer # | |
| Description | Tactile Switch 6.5mm 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | Through Hole,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0575 $ 0.0547 | $ 0.55 |
100+ | $ 0.0451 $ 0.0429 | $ 4.29 |
500+ | $ 0.0389 $ 0.0370 | $ 18.50 |
1,000+ | $ 0.0343 $ 0.0326 | $ 32.60 |
5,000+ | $ 0.0306 $ 0.0291 | $ 145.50 |
10,000+ | $ 0.0287 $ 0.0273 | $ 273.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$