Khon TSA12110-074B512BA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSA12110-074B512BA |
| LCSC Part # | C42435200 |
| Package | Through Hole-4P,11.7x11.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Description | Tactile Switch SPST 280gf 7.4mm 11.7mm x 11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,11.7x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.038 | $ 0.38 |
100+ | $ 0.0298 | $ 2.98 |
500+ | $ 0.0257 | $ 12.85 |
1,000+ | $ 0.0226 | $ 22.60 |
5,000+ | $ 0.0201 | $ 100.50 |
10,000+ | $ 0.0189 | $ 189.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$