Khon TSB06331-060D332DH-R1000
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSB06331-060D332DH-R1000 |
| LCSC Part # | C42434893 |
| Package | SMD-4P,6.1x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Description | Tactile Switch SPST 180gf 6mm 6.1mm x 6.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | SMD-4P,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
19,520 
19,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0309 $ 0.0294 | $ 0.59 |
200+ | $ 0.0242 $ 0.0230 | $ 4.60 |
1,000+ | $ 0.0205 $ 0.0195 | $ 19.50 |
2,000+ | $ 0.0183 $ 0.0174 | $ 34.80 |
10,000+ | $ 0.0163 $ 0.0155 | $ 155.00 |
20,000+ | $ 0.0153 $ 0.0146 | $ 292.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$