Khon TSR06311-050D531KC-R1000
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSR06311-050D531KC-R1000 |
| LCSC Part # | C42435217 |
| Package | SMD-4P,6.5x6.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Description | Tactile Switch SPST 280gf 5mm 6.5mm x 6.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | SMD-4P,6.5x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0534 | $ 0.53 |
100+ | $ 0.0421 | $ 4.21 |
300+ | $ 0.0364 | $ 10.92 |
1,000+ | $ 0.0321 | $ 32.10 |
5,000+ | $ 0.0287 | $ 143.50 |
10,000+ | $ 0.027 | $ 270.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$