YIYUAN YTS1K0071HBT00
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTS1K0071HBT00 |
| LCSC Part # | C3001420 |
| Package | Through Hole,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Description | Tactile Switch SPST 160gf 7.5mm PC Pin 12mm x 12mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | Through Hole,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.054 | $ 0.27 |
50+ | $ 0.0527 | $ 2.64 |
150+ | $ 0.0492 | $ 7.38 |
500+ | $ 0.0484 | $ 24.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$