kangshen TS-1187S-40
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | TS-1187S-40 |
| LCSC Part # | C47734536 |
| Package | SMD-4P,5.1x5.1mm |
| Customer # | |
| Description | 12V Without Bracket 5.1mm Round Button 5.1mm SPST 50mA SMD-4P,5.1x5.1mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kangshen | |
| Package | SMD-4P,5.1x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0558 $ 0.0531 | $ 0.53 |
100+ | $ 0.044 $ 0.0418 | $ 4.18 |
300+ | $ 0.0382 $ 0.0363 | $ 10.89 |
2,000+ | $ 0.0337 $ 0.0321 | $ 64.20 |
4,000+ | $ 0.0302 $ 0.0287 | $ 114.80 |
10,000+ | $ 0.0285 $ 0.0271 | $ 271.00 |
Standard Packaging 2000/Full
Reel | ||