Home   /   Products   /   Capacitors   /   Tantalum Capacitors   /   AVX TAJA106K016RNJ
See an Error?
AVX TAJA106K016RNJ

Images are for reference only.

Add to Favourites

AVX TAJA106K016RNJ


Manufacturer AVX
Mfr.Part # TAJA106K016RNJ
LCSC Part # C7171
Package CASE-A_3216
Customer #
Datasheet

AVX TAJA106K016RNJ

Description

10uF ±10% 16V 3 Ω @ 100kHz -55℃ ~ +125℃ CASE-A_3216 Tantalum Capacitors RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Tantalum Capacitors
Datasheet

AVX TAJA106K016RNJ

RoHS
Package CASE-A_3216
Manufacturer AVX
Brand Category International Brands
Packaging Tape & Reel (TR)
Capacitance 10uF
Tolerance ±10%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 3 Ω @ 100kHz
Operating Temperature -55℃ ~ +125℃
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 3411135
Ship Immediately

1813065

Ship within 3 days

1598070

Minimum : 5  Multiples : 5

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 2000
Qty. Unit Price Ext. Price
5+ US$0.071641 US$0.36
50+ US$0.051983 US$2.6
150+ US$0.048445 US$7.27
500+ US$0.044906 US$22.45
2500+ US$0.042547 US$106.37
5000+ US$0.042154 US$210.77

Video More


Let's see how to pick Multilayer Ceramic Capacitors at LCSC Electronics.

How do LCSC staffs pick electrolytic capacitors?

See how to pick MLCC-SMD in LCSC