Images are for reference only
EDA Models
KEMET CWR11FH336KC
Manufacturer | |
Mfr. Part # | CWR11FH336KC |
LCSC Part # | C1954170 |
Package | 2917 |
Customer # | |
Description | 33uF 10V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Datasheet | KEMET CWR11FH336KC |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Manufacturer | KEMET | |
Package | 2917 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8532211000 |
USHTS | 8532210080 |
TARIC | 8532210000 |
CAHTS | 8532210010 |
BRHTS | 85322119 |
INHTS | 85322100 |
MXHTS | 8532.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | KEMET CWR11FH336KC |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.4636 | $ 3.46 |
200+ | $ 1.3413 | $ 268.26 |
500+ | $ 1.2935 | $ 646.75 |
1,000+ | $ 1.2703 | $ 1270.30 |