Manufacturer | KEMET |
Mfr. Part # | M550B108K025TT |
LCSC Part # | C5104727 |
Package | - |
Customer # | |
Datasheet | KEMET M550B108K025TT |
EasyEDA | |
ECCN | EAR99 |
Description | 1000uF 25V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET M550B108K025TT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 261.5037 | $ 261.50 |
200+ | $ 244.8344 | $ 48966.88 |
500+ | $ 236.2299 | $ 118114.95 |
1000+ | $ 231.9792 | $ 231979.20 |