Manufacturer | KEMET |
Mfr. Part # | M550B128K040AT |
LCSC Part # | C5104717 |
Package | - |
Customer # | |
Datasheet | KEMET M550B128K040AT |
EasyEDA | |
ECCN | EAR99 |
Description | 1200uF 40V 20mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET M550B128K040AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 469.4471 | $ 469.45 |
200+ | $ 181.6695 | $ 36333.90 |
500+ | $ 175.2856 | $ 87642.80 |
1000+ | $ 172.1317 | $ 172131.70 |