Manufacturer | KEMET |
Mfr. Part # | M550B377K075TH |
LCSC Part # | C1577754 |
Package | - |
Customer # | |
EasyEDA | |
ECCN | EAR99 |
Description | 370uF 75V 40mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 403.0856 | $ 403.09 |
200+ | $ 155.9886 | $ 31197.72 |
500+ | $ 150.5077 | $ 75253.85 |
1000+ | $ 147.7981 | $ 147798.10 |