Manufacturer | KEMET |
Mfr. Part # | M550B507M040TH |
LCSC Part # | C1577854 |
Package | - |
Customer # | |
Datasheet | KEMET M550B507M040TH |
EasyEDA | |
ECCN | EAR99 |
Description | 500uF 40V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET M550B507M040TH | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 395.3993 | $ 395.40 |
200+ | $ 153.0143 | $ 30602.86 |
500+ | $ 147.6364 | $ 73818.20 |
1000+ | $ 144.9808 | $ 144980.80 |