Manufacturer | KEMET |
Mfr. Part # | M551B507M025AS |
LCSC Part # | C5104641 |
Package | - |
Customer # | |
Datasheet | KEMET M551B507M025AS |
EasyEDA | |
ECCN | EAR99 |
Description | 500uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET M551B507M025AS | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 292.0584 | $ 292.06 |
200+ | $ 113.0238 | $ 22604.76 |
500+ | $ 109.0509 | $ 54525.45 |
1000+ | $ 107.0891 | $ 107089.10 |