Manufacturer | KEMET |
Mfr. Part # | M551B507M050AG |
LCSC Part # | C1577384 |
Package | - |
Customer # | |
Datasheet | KEMET M551B507M050AG |
EasyEDA | |
ECCN | EAR99 |
Description | 500uF 50V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET M551B507M050AG | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 291.7277 | $ 291.73 |
200+ | $ 112.8958 | $ 22579.16 |
500+ | $ 108.9274 | $ 54463.70 |
1000+ | $ 106.9678 | $ 106967.80 |